Datasheets
XC3020-100PG84M by: AMD Xilinx

Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84

Part Details for XC3020-100PG84M by AMD Xilinx

Overview of XC3020-100PG84M by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for XC3020-100PG84M

XC3020-100PG84M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC3020-100PG84M Part Data Attributes

XC3020-100PG84M AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC3020-100PG84M AMD Xilinx Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code PGA
Package Description PGA, PGA84M,11X11
Pin Count 84
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature 256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
Clock Frequency-Max 100 MHz
Combinatorial Delay of a CLB-Max 7 ns
JESD-30 Code S-CPGA-P84
JESD-609 Code e3
Length 27.94 mm
Number of CLBs 64
Number of Equivalent Gates 1000
Number of Inputs 64
Number of Logic Cells 64
Number of Outputs 64
Number of Terminals 84
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 64 CLBS, 1000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA84M,11X11
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.318 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 27.94 mm

Alternate Parts for XC3020-100PG84M

This table gives cross-reference parts and alternative options found for XC3020-100PG84M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3020-100PG84M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC3020-70PG84B Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs XC3020-70PG84B
5962-8994801MXC Field Programmable Gate Array, 64 CLBs, 1000 Gates, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs 5962-8994801MXC
XC3020-100PG84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs XC3020-100PG84C
XC3020-70PG84M Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs XC3020-70PG84M
XC3020-50PG84M Field Programmable Gate Array, 64 CLBs, 1000 Gates, 50MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs XC3020-50PG84M
5962-8994801XC Field Programmable Gate Array, 64 CLBs, 2000 Gates, 16MHz, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs 5962-8994801XC
XC3020-70PG84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs XC3020-70PG84C
XC3020-50PG84B Field Programmable Gate Array, 64 CLBs, 1000 Gates, 50MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs XC3020-50PG84B
XC3020-70PG84I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs XC3020-70PG84I
XC3020-100PG84I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs XC3020-100PG84I
Part Number Description Manufacturer Compare
XC3142A-5PP132C Field Programmable Gate Array, 144 CLBs, 2000 Gates, 188MHz, 144-Cell, CMOS, PPGA132, PLASTIC, PGA-132 AMD Xilinx XC3020-100PG84M vs XC3142A-5PP132C
XC3042A-7PG84C Field Programmable Gate Array, 144 CLBs, 2000 Gates, 113MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs XC3042A-7PG84C
5962-8994801XC Field Programmable Gate Array, 64 CLBs, 2000 Gates, 16MHz, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs 5962-8994801XC
AM3064-50/BZC Field Programmable Gate Array, 224 CLBs, 6400 Gates, 50MHz, 224-Cell, CMOS, CPGA132, PGA-132 AMD XC3020-100PG84M vs AM3064-50/BZC
5962-8994802MXC Field Programmable Gate Array, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-100PG84M vs 5962-8994802MXC
XC3142A-2PP132I Field Programmable Gate Array, 144 CLBs, 2000 Gates, 323MHz, 144-Cell, CMOS, PPGA132, PLASTIC, PGA-132 AMD Xilinx XC3020-100PG84M vs XC3142A-2PP132I
XC3142-3PG132C Field Programmable Gate Array, 144 CLBs, 3000 Gates, 270MHz, CMOS, CPGA132, CERAMIC, PGA-132 Rochester Electronics LLC XC3020-100PG84M vs XC3142-3PG132C
XC3064A-7PP132I Field Programmable Gate Array, 224 CLBs, 3500 Gates, 113MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132 AMD Xilinx XC3020-100PG84M vs XC3064A-7PP132I
AM3042-70GC084 Field Programmable Gate Array, 144 CLBs, 4200 Gates, 70MHz, 144-Cell, CMOS, CPGA84, PGA-84 AMD XC3020-100PG84M vs AM3042-70GC084
AM3030-70/BZC Field Programmable Gate Array, 100 CLBs, 3000 Gates, 70MHz, 100-Cell, CMOS, CPGA84, PGA-84 AMD XC3020-100PG84M vs AM3030-70/BZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3020-100PG84M by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3020-100PG84M by AMD Xilinx

  • Please alert me when XC3020-100PG84M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC3020-100PG84M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3020-100PG84M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC3020-100PG84M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3020-100PG84M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3020-100PG84M by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: