Programmable Logic
XC3020-50PG84B
AMD Xilinx
Description: Field Programmable Gate Array, 64 CLBs, 1000 Gates, 50MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84

Overview of XC3020-50PG84B by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XC3020-50PG84B by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3020-50PG84B by AMD Xilinx

XC3020-50PG84B
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
PGA
Package Description
PGA, PGA84M,11X11
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
Clock Frequency-Max
50 MHz
Combinatorial Delay of a CLB-Max
14 ns
JESD-30 Code
S-CPGA-P84
Length
27.94 mm
Number of CLBs
64
Number of Equivalent Gates
1000
Number of Inputs
64
Number of Logic Cells
64
Number of Outputs
64
Number of Terminals
84
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64 CLBS, 1000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA84M,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.207 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
27.94 mm
Want to compare parts?
  1. XC3020-50PG84B
    AMD Xilinx
    Field Programmable Gate Array, 64 CLBs, 1000 Gates, 50MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84
    VS

Alternate Parts for XC3020-50PG84B

This table gives cross-reference parts and alternative options found for XC3020-50PG84B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3020-50PG84B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3020-100PG84I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs XC3020-100PG84I
XC3020-70PG84B Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs XC3020-70PG84B
XC3020-70PG84M Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs XC3020-70PG84M
5962-8994801XC Field Programmable Gate Array, 64 CLBs, 2000 Gates, 16MHz, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs 5962-8994801XC
5962-8994801MXX Field Programmable Gate Array, 64 CLBs, 1000 Gates, CMOS, CPGA84 AMD Xilinx XC3020-50PG84B vs 5962-8994801MXX
5962-8994802MXC Field Programmable Gate Array, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs 5962-8994802MXC
5962-8994802XC Field Programmable Gate Array, 64 CLBs, 2000 Gates, 25MHz, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs 5962-8994802XC
5962-8994801XX Field Programmable Gate Array, 64 CLBs, 2000 Gates, 16MHz, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs 5962-8994801XX
XC3020-100PG84M Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs XC3020-100PG84M
XC3020-50PG84M Field Programmable Gate Array, 64 CLBs, 1000 Gates, 50MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs XC3020-50PG84M
Part Number Description Manufacturer Compare
XC3030-70PG84C Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs XC3030-70PG84C
XC3042-70PG132BSPC0107 Field Programmable Gate Array, 144 CLBs, 2000 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3020-50PG84B vs XC3042-70PG132BSPC0107
5962-8994802MXC Field Programmable Gate Array, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs 5962-8994802MXC
XC3142A-1PP132C Field Programmable Gate Array, 144 CLBs, 2000 Gates, 323MHz, 144-Cell, CMOS, PPGA132, PLASTIC, PGA-132 AMD Xilinx XC3020-50PG84B vs XC3142A-1PP132C
XC3164A-4PG132C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 227MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3020-50PG84B vs XC3164A-4PG132C
XC3042-100PG84BSPC0107 Field Programmable Gate Array, 144 CLBs, 2000 Gates, 100MHz, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs XC3042-100PG84BSPC0107
XC3142-5PG84C Field Programmable Gate Array, 144 CLBs, 3000 Gates, 190MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs XC3142-5PG84C
XC3042-50PG84I Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3020-50PG84B vs XC3042-50PG84I
AM3064-70/BZC Field Programmable Gate Array, 224 CLBs, 6400 Gates, 70MHz, 224-Cell, CMOS, CPGA132, PGA-132 AMD XC3020-50PG84B vs AM3064-70/BZC
AM3020-50GI084 Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, CPGA84, PGA-84 AMD XC3020-50PG84B vs AM3020-50GI084

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3020-50PG84B by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3020-50PG84B by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3020-50PG84B would you like to use for your alert(s)?
  • Please alert me when XC3020-50PG84B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3020-50PG84B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3020-50PG84B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3020-50PG84B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3020-50PG84B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3020-50PG84B by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: