Programmable Logic
XC3020-50CB100B
AMD Xilinx
Description: Field Programmable Gate Array, 64 CLBs, 1000 Gates, 50MHz, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100

Overview of XC3020-50CB100B by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XC3020-50CB100B by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3020-50CB100B by AMD Xilinx

XC3020-50CB100B
AMD Xilinx
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
GQFF,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
Clock Frequency-Max
50 MHz
JESD-30 Code
S-CQFP-F100
Length
19.05 mm
Number of CLBs
64
Number of Equivalent Gates
1000
Number of Terminals
100
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64 CLBS, 1000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Equivalence Code
TPAK100,2.6SQ,25
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.429 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
19.05 mm
Want to compare parts?
  1. XC3020-50CB100B
    AMD Xilinx
    Field Programmable Gate Array, 64 CLBs, 1000 Gates, 50MHz, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100
    VS

Alternate Parts for XC3020-50CB100B

This table gives cross-reference parts and alternative options found for XC3020-50CB100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3020-50CB100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3020-100CB100M Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs XC3020-100CB100M
5962-8994803MNX Field Programmable Gate Array, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs 5962-8994803MNX
5962-8994801MMC Field Programmable Gate Array, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs 5962-8994801MMC
XC3020-70CB100M Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs XC3020-70CB100M
5962-8994801MNC Field Programmable Gate Array, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs 5962-8994801MNC
Part Number Description Manufacturer Compare
XC3120-5CB100M Field Programmable Gate Array, 64 CLBs, 1300 Gates, 190MHz, 64-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs XC3120-5CB100M
XC3120A-5CB100M Field Programmable Gate Array, 64 CLBs, 1300 Gates, 190MHz, 64-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs XC3120A-5CB100M
XC3020-50CB100M Field Programmable Gate Array, 64 CLBs, 1000 Gates, 50MHz, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs XC3020-50CB100M
XC3020-70CB100M Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs XC3020-70CB100M
XC3020-100CB100M Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs XC3020-100CB100M
XC3020-100CB100MSPC0107 Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs XC3020-100CB100MSPC0107
5962-8994802MMC Field Programmable Gate Array, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs 5962-8994802MMC
XC3120A-5CB100B Field Programmable Gate Array, 64 CLBs, 1300 Gates, 190MHz, 64-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs XC3120A-5CB100B
5962-8994801MMC Field Programmable Gate Array, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs 5962-8994801MMC
5962-8994802MNC Field Programmable Gate Array, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 AMD Xilinx XC3020-50CB100B vs 5962-8994802MNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3020-50CB100B by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3020-50CB100B by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3020-50CB100B would you like to use for your alert(s)?
  • Please alert me when XC3020-50CB100B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3020-50CB100B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3020-50CB100B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3020-50CB100B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3020-50CB100B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3020-50CB100B by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: