Part Details for XC3120A-5CB100B by AMD Xilinx
Results Overview of XC3120A-5CB100B by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3120A-5CB100B Information
XC3120A-5CB100B by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC3120A-5CB100B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8832 |
|
RFQ |
US Tariff Estimator: XC3120A-5CB100B by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC3120A-5CB100B
XC3120A-5CB100B Part Data Attributes
|
|
XC3120A-5CB100B
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3120A-5CB100B
AMD Xilinx
Field Programmable Gate Array, 64 CLBs, 1300 Gates, 190MHz, 64-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Gqff, Tpak100,2.6sq,25 | |
| Pin Count | 100 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.60 | |
| Additional Feature | Max. 64 I/Os; 256 Flip-Flops; Typ. Gates = 1300 - 1800 | |
| Clock Frequency-Max | 190 Mhz | |
| Combinatorial Delay of a CLB-Max | 4.1 Ns | |
| JESD-30 Code | S-CQFP-F100 | |
| Length | 19.05 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of CLBs | 64 | |
| Number of Equivalent Gates | 1300 | |
| Number of Inputs | 64 | |
| Number of Logic Cells | 64 | |
| Number of Outputs | 64 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 64 Clbs, 1300 Gates | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | GQFF | |
| Package Equivalence Code | TPAK100,2.6SQ,25 | |
| Package Shape | Square | |
| Package Style | Flatpack, Guard Ring | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.921 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 19.05 Mm |
Alternate Parts for XC3120A-5CB100B
This table gives cross-reference parts and alternative options found for XC3120A-5CB100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3120A-5CB100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC3120A-5CB100M | AMD Xilinx | Check for Price | Field Programmable Gate Array, 64 CLBs, 1300 Gates, 190MHz, 64-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 | XC3120A-5CB100B vs XC3120A-5CB100M |