Part Details for XC3S4000-4FG456C by AMD Xilinx
Overview of XC3S4000-4FG456C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3S4000-4FG456C
XC3S4000-4FG456C CAD Models
XC3S4000-4FG456C Part Data Attributes:
|
XC3S4000-4FG456C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3S4000-4FG456C
AMD Xilinx
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA456, FBGA-456
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-456 | |
Pin Count | 456 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 192 | |
Number of Equivalent Gates | 50000 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 192 CLBS, 50000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for XC3S4000-4FG456C
This table gives cross-reference parts and alternative options found for XC3S4000-4FG456C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S4000-4FG456C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3S4000-5FG456C | Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA456, FBGA-456 | AMD Xilinx | XC3S4000-4FG456C vs XC3S4000-5FG456C |
XC3S5000-5FG456C | Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA456, FBGA-456 | AMD Xilinx | XC3S4000-4FG456C vs XC3S5000-5FG456C |
XC3S2000-4FGG456I | Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 630MHz, 46080-Cell, CMOS, PBGA456, 23 X 23 MM, LEAD FREE, FBGA-456 | AMD Xilinx | XC3S4000-4FG456C vs XC3S2000-4FGG456I |
XC3S2000-5FG456C | Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 725MHz, 46080-Cell, CMOS, PBGA456, 23 X 23 MM, FBGA-456 | AMD Xilinx | XC3S4000-4FG456C vs XC3S2000-5FG456C |
XC3S5000-5FGG456C | Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA456, LEAD FREE, FBGA-456 | AMD Xilinx | XC3S4000-4FG456C vs XC3S5000-5FGG456C |
XC3S4000-5FGG456C | Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA456, LEAD FREE, FBGA-456 | AMD Xilinx | XC3S4000-4FG456C vs XC3S4000-5FGG456C |
XC3S2000-4FG456C | Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 630MHz, 46080-Cell, CMOS, PBGA456, 23 X 23 MM, FBGA-456 | AMD Xilinx | XC3S4000-4FG456C vs XC3S2000-4FG456C |
XC3S2000-4FGG456C | Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 630MHz, 46080-Cell, CMOS, PBGA456, 23 X 23 MM, LEAD FREE, FBGA-456 | AMD Xilinx | XC3S4000-4FG456C vs XC3S2000-4FGG456C |
XC3S2000-4FG456I | Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 630MHz, 46080-Cell, CMOS, PBGA456, 23 X 23 MM, FBGA-456 | AMD Xilinx | XC3S4000-4FG456C vs XC3S2000-4FG456I |
XC3S2000-5FGG456C | Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 725MHz, 46080-Cell, CMOS, PBGA456, 23 X 23 MM, LEAD FREE, FBGA-456 | AMD Xilinx | XC3S4000-4FG456C vs XC3S2000-5FGG456C |