Filter Your Search
1 - 2 of 2 results
![]() |
XC3S4000-4FG456C
AMD Xilinx
|
Check for Price | No | Transferred | 1.2 V | 50000 | 192 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 192 CLBS, 50000 GATES | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | FBGA-456 | 456 | compliant | 8542.39.00.01 | ||||
|
XC3S4000-4FG456C
AMD
|
Check for Price | No | Active | 1.2 V | 50000 | 192 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 192 CLBS, 50000 GATES | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | FBGA-456 | compliant |