Programmable Logic
XC4013E-3PQG160I
AMD Xilinx
Description: Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, CMOS, PQFP160, PLASTIC, QFP-160

Overview of XC4013E-3PQG160I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC4013E-3PQG160I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4013E-3PQG160I by AMD Xilinx

XC4013E-3PQG160I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
160
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 13000 LOGIC GATES
Clock Frequency-Max
125 MHz
Combinatorial Delay of a CLB-Max
2 ns
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
576
Number of Equivalent Gates
10000
Number of Inputs
129
Number of Outputs
129
Number of Terminals
160
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
576 CLBS, 10000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. XC4013E-3PQG160I
    AMD Xilinx
    Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, CMOS, PQFP160, PLASTIC, QFP-160
    VS

Alternate Parts for XC4013E-3PQG160I

This table gives cross-reference parts and alternative options found for XC4013E-3PQG160I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4013E-3PQG160I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4013E-3PQ160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013E-3PQ160I
XC4013E-3PQ160C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013E-3PQ160C
XC4013E-3PQG160C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013E-3PQG160C
Part Number Description Manufacturer Compare
XC4013E-1PQ160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013E-1PQ160I
XC4013E-4PQ160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013E-4PQ160I
XC4013D-5PQ160C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 133.3MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013D-5PQ160C
XC4013-5PQ160C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 133.3MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013-5PQ160C
XC4013E-4PQ160C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013E-4PQ160C
XC4013E-1PQG160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013E-1PQG160I
XC4013E-4PQG160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013E-4PQG160I
XC4013E-4PQG160C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013E-4PQG160C
AT40K10-2CQL Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 Atmel Corporation XC4013E-3PQG160I vs AT40K10-2CQL
XC4013E-2PQ160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC4013E-3PQG160I vs XC4013E-2PQ160I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4013E-3PQG160I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4013E-3PQG160I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4013E-3PQG160I would you like to use for your alert(s)?
  • Please alert me when XC4013E-3PQG160I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4013E-3PQG160I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4013E-3PQG160I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4013E-3PQG160I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4013E-3PQG160I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4013E-3PQG160I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: