Programmable Logic
XC4085XLA-07HQ304C
AMD Xilinx
Description: Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 294MHz, 7448-Cell, CMOS, PQFP304, QFP-304

Overview of XC4085XLA-07HQ304C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XC4085XLA-07HQ304C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4085XLA-07HQ304C by AMD Xilinx

XC4085XLA-07HQ304C
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
QFP-304
Pin Count
304
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO USE 180000 GATES
Clock Frequency-Max
294 MHz
Combinatorial Delay of a CLB-Max
0.9 ns
JESD-30 Code
S-PQFP-G304
JESD-609 Code
e0
Length
40 mm
Moisture Sensitivity Level
3
Number of CLBs
3136
Number of Equivalent Gates
55000
Number of Inputs
256
Number of Logic Cells
7448
Number of Outputs
256
Number of Terminals
304
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
3136 CLBS, 55000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
HFQFP
Package Equivalence Code
HQFP304,1.7SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.5 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
40 mm
Want to compare parts?
  1. XC4085XLA-07HQ304C
    AMD Xilinx
    Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 294MHz, 7448-Cell, CMOS, PQFP304, QFP-304
    VS

Alternate Parts for XC4085XLA-07HQ304C

This table gives cross-reference parts and alternative options found for XC4085XLA-07HQ304C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4085XLA-07HQ304C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4085XLA-09HQG304I Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, CMOS, PQFP304, QFP-304 AMD Xilinx XC4085XLA-07HQ304C vs XC4085XLA-09HQG304I
XC4085XLA-07HQG304C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 294MHz, CMOS, PQFP304, QFP-304 AMD Xilinx XC4085XLA-07HQ304C vs XC4085XLA-07HQG304C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4085XLA-07HQ304C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4085XLA-07HQ304C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4085XLA-07HQ304C would you like to use for your alert(s)?
  • Please alert me when XC4085XLA-07HQ304C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4085XLA-07HQ304C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4085XLA-07HQ304C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4085XLA-07HQ304C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4085XLA-07HQ304C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4085XLA-07HQ304C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: