Datasheets
XC4085XLA-07HQG304C by: AMD Xilinx

Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 294MHz, CMOS, PQFP304, QFP-304

Part Details for XC4085XLA-07HQG304C by AMD Xilinx

Overview of XC4085XLA-07HQG304C by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for XC4085XLA-07HQG304C

XC4085XLA-07HQG304C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC4085XLA-07HQG304C Part Data Attributes

XC4085XLA-07HQG304C AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC4085XLA-07HQG304C AMD Xilinx Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 294MHz, CMOS, PQFP304, QFP-304
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code QFP
Package Description HFQFP,
Pin Count 304
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature CAN ALSO USE 180000 GATES
Clock Frequency-Max 294 MHz
Combinatorial Delay of a CLB-Max 0.9 ns
JESD-30 Code S-PQFP-G304
Length 40 mm
Number of CLBs 3136
Number of Equivalent Gates 55000
Number of Terminals 304
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 3136 CLBS, 55000 GATES
Package Body Material PLASTIC/EPOXY
Package Code HFQFP
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.5 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 40 mm

Alternate Parts for XC4085XLA-07HQG304C

This table gives cross-reference parts and alternative options found for XC4085XLA-07HQG304C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4085XLA-07HQG304C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC4085XLA-07HQ304C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 294MHz, 7448-Cell, CMOS, PQFP304, QFP-304 AMD Xilinx XC4085XLA-07HQG304C vs XC4085XLA-07HQ304C
Part Number Description Manufacturer Compare
XC4085XLA-09HQG304C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, CMOS, PQFP304, QFP-304 AMD Xilinx XC4085XLA-07HQG304C vs XC4085XLA-09HQG304C
XC4085XLA-08HQG304C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 263MHz, CMOS, PQFP304, QFP-304 AMD Xilinx XC4085XLA-07HQG304C vs XC4085XLA-08HQG304C
XC4085XLA-08HQ304I Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 263MHz, 7448-Cell, CMOS, PQFP304, QFP-304 AMD Xilinx XC4085XLA-07HQG304C vs XC4085XLA-08HQ304I
XC4085XLA-09HQ304C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, 7448-Cell, CMOS, PQFP304, QFP-304 AMD Xilinx XC4085XLA-07HQG304C vs XC4085XLA-09HQ304C
XC4085XLA-07HQ304C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 294MHz, 7448-Cell, CMOS, PQFP304, QFP-304 AMD Xilinx XC4085XLA-07HQG304C vs XC4085XLA-07HQ304C
XC4085XLA-08HQ304C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 263MHz, 7448-Cell, CMOS, PQFP304, QFP-304 AMD Xilinx XC4085XLA-07HQG304C vs XC4085XLA-08HQ304C
XC4085XLA-09HQG304I Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, CMOS, PQFP304, QFP-304 AMD Xilinx XC4085XLA-07HQG304C vs XC4085XLA-09HQG304I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4085XLA-07HQG304C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4085XLA-07HQG304C by AMD Xilinx

  • Please alert me when XC4085XLA-07HQG304C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC4085XLA-07HQG304C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4085XLA-07HQG304C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC4085XLA-07HQG304C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4085XLA-07HQG304C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4085XLA-07HQG304C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: