Part Details for XC4085XLA-09BGG560I by AMD Xilinx
Overview of XC4085XLA-09BGG560I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4085XLA-09BGG560I
XC4085XLA-09BGG560I CAD Models
XC4085XLA-09BGG560I Part Data Attributes
|
XC4085XLA-09BGG560I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4085XLA-09BGG560I
AMD Xilinx
Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, CMOS, PBGA560, PLASTIC, BGA-560
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 560 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO USE 180000 GATES | |
Clock Frequency-Max | 227 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-PBGA-B560 | |
JESD-609 Code | e1 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3136 | |
Number of Equivalent Gates | 55000 | |
Number of Terminals | 560 | |
Organization | 3136 CLBS, 55000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for XC4085XLA-09BGG560I
This table gives cross-reference parts and alternative options found for XC4085XLA-09BGG560I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4085XLA-09BGG560I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4085XLA-09BGG560C | Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XLA-09BGG560I vs XC4085XLA-09BGG560C |
XC4085XLA-09BG560I | Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, 3136-Cell, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XLA-09BGG560I vs XC4085XLA-09BG560I |