Part Details for XC4VLX40-11FFG1148CS2 by AMD Xilinx
Overview of XC4VLX40-11FFG1148CS2 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4VLX40-11FFG1148CS2
XC4VLX40-11FFG1148CS2 CAD Models
XC4VLX40-11FFG1148CS2 Part Data Attributes:
|
XC4VLX40-11FFG1148CS2
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4VLX40-11FFG1148CS2
AMD Xilinx
Field Programmable Gate Array, 1205MHz, 41472-Cell, CMOS, PBGA1148
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1205 MHz | |
JESD-30 Code | S-PBGA-B1148 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Inputs | 640 | |
Number of Logic Cells | 41472 | |
Number of Outputs | 640 | |
Number of Terminals | 1148 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1148,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XC4VLX40-11FFG1148CS2
This table gives cross-reference parts and alternative options found for XC4VLX40-11FFG1148CS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VLX40-11FFG1148CS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4VLX40-11FFG1148C | Field Programmable Gate Array, 4608 CLBs, 1205MHz, 41472-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148 | AMD Xilinx | XC4VLX40-11FFG1148CS2 vs XC4VLX40-11FFG1148C |
XC4VLX40-11FFG1148I | Field Programmable Gate Array, 4608 CLBs, 1205MHz, 41472-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148 | AMD Xilinx | XC4VLX40-11FFG1148CS2 vs XC4VLX40-11FFG1148I |
XC4VLX40-11FFG1148IS2 | Field Programmable Gate Array, 1205MHz, 41472-Cell, CMOS, PBGA1148 | AMD Xilinx | XC4VLX40-11FFG1148CS2 vs XC4VLX40-11FFG1148IS2 |
XC4VLX40-11FF1148C | Field Programmable Gate Array, 4608 CLBs, 1205MHz, 41472-Cell, CMOS, PBGA1148, FBGA-1148 | AMD Xilinx | XC4VLX40-11FFG1148CS2 vs XC4VLX40-11FF1148C |
XC4VLX40-11FF1148CS2 | Field Programmable Gate Array, 1205MHz, 41472-Cell, CMOS, PBGA1148 | AMD Xilinx | XC4VLX40-11FFG1148CS2 vs XC4VLX40-11FF1148CS2 |