Programmable Logic
XC4VLX40-11FFG1148I
Description: Field Programmable Gate Array, 4608 CLBs, 1205MHz, 41472-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148

Overview of XC4VLX40-11FFG1148I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for XC4VLX40-11FFG1148I by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 0 STOCK,201 Available
  • 1 $907.8600
  • 10 $843.4300
  • 25 $779.0000
  • 100 $714.5700
$714.5700 / $907.8600 RFQ

CAD Models for XC4VLX40-11FFG1148I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4VLX40-11FFG1148I by AMD Xilinx

XC4VLX40-11FFG1148I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
LEAD FREE, FBGA-1148
Pin Count
1148
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
1205 MHz
JESD-30 Code
S-PBGA-B1148
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
4
Number of CLBs
4608
Number of Inputs
640
Number of Logic Cells
41472
Number of Outputs
640
Number of Terminals
1148
Organization
4608 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1148,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
35 mm
Want to compare parts?
  1. XC4VLX40-11FFG1148I
    AMD Xilinx
    Field Programmable Gate Array, 4608 CLBs, 1205MHz, 41472-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148
    VS

Alternate Parts for XC4VLX40-11FFG1148I

This table gives cross-reference parts and alternative options found for XC4VLX40-11FFG1148I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VLX40-11FFG1148I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4VLX40-11FF1148IS2 Field Programmable Gate Array, 1205MHz, 41472-Cell, CMOS, PBGA1148 AMD Xilinx XC4VLX40-11FFG1148I vs XC4VLX40-11FF1148IS2
XC4VLX40-11FFG1148IS2 Field Programmable Gate Array, 1205MHz, 41472-Cell, CMOS, PBGA1148 AMD Xilinx XC4VLX40-11FFG1148I vs XC4VLX40-11FFG1148IS2
XC4VLX40-11FF1148C Field Programmable Gate Array, 4608 CLBs, 1205MHz, 41472-Cell, CMOS, PBGA1148, FBGA-1148 AMD Xilinx XC4VLX40-11FFG1148I vs XC4VLX40-11FF1148C
XC4VLX40-11FF1148CS2 Field Programmable Gate Array, 1205MHz, 41472-Cell, CMOS, PBGA1148 AMD Xilinx XC4VLX40-11FFG1148I vs XC4VLX40-11FF1148CS2
XC4VLX40-11FFG1148C Field Programmable Gate Array, 4608 CLBs, 1205MHz, 41472-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148 AMD Xilinx XC4VLX40-11FFG1148I vs XC4VLX40-11FFG1148C
Part Number Description Manufacturer Compare
XC4VLX40-11FFG1148C Field Programmable Gate Array, 4608 CLBs, 1205MHz, 41472-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148 AMD Xilinx XC4VLX40-11FFG1148I vs XC4VLX40-11FFG1148C
XC4VLX40-11FF1148IS2 Field Programmable Gate Array, 1205MHz, 41472-Cell, CMOS, PBGA1148 AMD Xilinx XC4VLX40-11FFG1148I vs XC4VLX40-11FF1148IS2
XC4VLX40-11FF1148C Field Programmable Gate Array, 4608 CLBs, 1205MHz, 41472-Cell, CMOS, PBGA1148, FBGA-1148 AMD Xilinx XC4VLX40-11FFG1148I vs XC4VLX40-11FF1148C
XC4VLX40-11FF1148CS2 Field Programmable Gate Array, 1205MHz, 41472-Cell, CMOS, PBGA1148 AMD Xilinx XC4VLX40-11FFG1148I vs XC4VLX40-11FF1148CS2
XC4VLX40-11FFG1148IS2 Field Programmable Gate Array, 1205MHz, 41472-Cell, CMOS, PBGA1148 AMD Xilinx XC4VLX40-11FFG1148I vs XC4VLX40-11FFG1148IS2

Related Parts for XC4VLX40-11FFG1148I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4VLX40-11FFG1148I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4VLX40-11FFG1148I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4VLX40-11FFG1148I would you like to use for your alert(s)?
  • Please alert me when XC4VLX40-11FFG1148I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4VLX40-11FFG1148I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4VLX40-11FFG1148I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4VLX40-11FFG1148I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4VLX40-11FFG1148I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4VLX40-11FFG1148I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: