Part Details for XC6201P152MR-G by Torex Semiconductor LTD
Overview of XC6201P152MR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6201P152MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6201P152MR-GCT-ND
|
DigiKey | IC REG LINEAR 1.5V 250MA SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.2058 / $0.6200 | Buy Now |
DISTI #
XC6201P152MR-G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6201P152MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2925 | Buy Now |
DISTI #
865-XC6201P152MR-G
|
Mouser Electronics | LDO Voltage Regulators 10V Input 3 Terminal Voltage Regulator RoHS: Compliant | 0 |
|
$0.2060 / $0.6300 | Order Now |
DISTI #
XC6201P152MR-G
|
TME | IC: voltage regulator, linear,fixed, 1.5V, 250mA, SOT25, SMD, ±2% Min Qty: 1 | 0 |
|
$0.2900 / $0.8170 | RFQ |
DISTI #
XC6201P152MR-G
|
Avnet Silica | LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-25 T/R (Alt: XC6201P152MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6201P152MR-G
XC6201P152MR-G CAD Models
XC6201P152MR-G Part Data Attributes
|
XC6201P152MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6201P152MR-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks |