Part Details for XC6206P152MR by Torex Semiconductor LTD
Overview of XC6206P152MR by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6206P152MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOW ESR CAP.COMPATIBLE POSITIVE VOLTAGE REGULATOR, 1.5 V, SOT-23 | 1875 |
|
$0.2500 / $0.6000 | Buy Now |
|
Quest Components | LOW ESR CAP.COMPATIBLE POSITIVE VOLTAGE REGULATOR, 1.5 V, SOT-23 | 1053 |
|
$1.0485 / $2.7960 | Buy Now |
|
Sense Electronic Company Limited | SOT-23 | 2959 |
|
RFQ |
Part Details for XC6206P152MR
XC6206P152MR CAD Models
XC6206P152MR Part Data Attributes
|
XC6206P152MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6206P152MR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.5V, 0.86V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.86 V | |
Dropout Voltage1-Nom | 0.58 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.06 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for XC6206P152MR
This table gives cross-reference parts and alternative options found for XC6206P152MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P152MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P152DR-G | Fixed Positive LDO Regulator, 1.5V, 0.86V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P152MR vs XC6206P152DR-G |
XC6206P142TH-G | Fixed Positive LDO Regulator, 1.4V, 0.86V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P152MR vs XC6206P142TH-G |
XC6206P152DR | Fixed Positive LDO Regulator, 1.5V, 0.86V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6206P152MR vs XC6206P152DR |
XC6206P142TB-G | Fixed Positive LDO Regulator, 1.4V, 0.86V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P152MR vs XC6206P142TB-G |
XC6206P142TB | Fixed Positive LDO Regulator, 1.4V, 0.86V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P152MR vs XC6206P142TB |
XC6206P152PR | Fixed Positive LDO Regulator, 1.5V, 0.86V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P152MR vs XC6206P152PR |
XC6206P152TH | Fixed Positive LDO Regulator, 1.5V, 0.86V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P152MR vs XC6206P152TH |
XC6206P142MR-G | Fixed Positive LDO Regulator, 1.4V, 0.86V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P152MR vs XC6206P142MR-G |
XC6206P142DR-G | Fixed Positive LDO Regulator, 1.4V, 0.86V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P152MR vs XC6206P142DR-G |
XC6206P152TH-G | Fixed Positive LDO Regulator, 1.5V, 0.86V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P152MR vs XC6206P152TH-G |