Part Details for XC6206P192TB by Torex Semiconductor LTD
Overview of XC6206P192TB by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6206P192TB
XC6206P192TB CAD Models
XC6206P192TB Part Data Attributes
|
XC6206P192TB
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6206P192TB
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.78 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | O-XBCY-T3 | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 1.938 V | |
Output Voltage1-Min | 1.862 V | |
Output Voltage1-Nom | 1.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for XC6206P192TB
This table gives cross-reference parts and alternative options found for XC6206P192TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P192TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P192DR-G | Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P192TB vs XC6206P192DR-G |
XC6206P192MR | Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, PDSO3, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P192TB vs XC6206P192MR |
XC6206P182PR | Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P192TB vs XC6206P182PR |
XC6206P192TH | Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P192TB vs XC6206P192TH |
XC6206P192TB-G | Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P192TB vs XC6206P192TB-G |
XC6206P182DR-G | Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P192TB vs XC6206P182DR-G |
XC6206P182TB | Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P192TB vs XC6206P182TB |
XC6206P192PR | Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P192TB vs XC6206P192PR |
XC6206P182MR-G | Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P192TB vs XC6206P182MR-G |
XC6206P182TH | Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P192TB vs XC6206P182TH |