Part Details for XC6215B122MR-G by Torex Semiconductor LTD
Overview of XC6215B122MR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XC6215B122MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6215B122MR-G-ND
|
DigiKey | IC REG LINEAR 1.2V 80MA SOT25 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2374 / $0.2753 | Buy Now |
DISTI #
XC6215B122MR-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.2V 200mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6215B122MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 | Buy Now |
DISTI #
865-XC6215B122MR-G
|
Mouser Electronics | LDO Voltage Regulators 0.8uA Low Quiescent Current Voltage Regulator RoHS: Compliant | 0 |
|
$0.2380 / $0.2760 | Order Now |
DISTI #
XC6215B122MR-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.2V 200mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6215B122MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 | Buy Now |
DISTI #
XC6215B122MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 110mA, SOT25, SMD Min Qty: 1 | 0 |
|
$0.3280 / $0.8090 | RFQ |
DISTI #
XC6215B122MR-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.2V 200mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6215B122MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 | Buy Now |
Part Details for XC6215B122MR-G
XC6215B122MR-G CAD Models
XC6215B122MR-G Part Data Attributes
|
XC6215B122MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6215B122MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00774% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for XC6215B122MR-G
This table gives cross-reference parts and alternative options found for XC6215B122MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6215B122MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1131N121A-TR-F | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6215B122MR-G vs R1131N121A-TR-F |
TPS7A0212PDBVR | 200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | XC6215B122MR-G vs TPS7A0212PDBVR |
R1131N121A-TR | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6215B122MR-G vs R1131N121A-TR |
XC6215B122NR | Fixed Positive LDO Regulator, 1.2V, 1V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6215B122MR-G vs XC6215B122NR |