Part Details for XC6216BB92ER by Torex Semiconductor LTD
Overview of XC6216BB92ER by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6216BB92ER
XC6216BB92ER CAD Models
XC6216BB92ER Part Data Attributes
|
XC6216BB92ER
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216BB92ER
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 11.9VPDSO6, USP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOIC | |
Package Description | USP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 13.9 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 12.138 V | |
Output Voltage1-Min | 11.662 V | |
Output Voltage1-Nom | 11.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.8 mm |
Alternate Parts for XC6216BB92ER
This table gives cross-reference parts and alternative options found for XC6216BB92ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6216BB92ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216DC01FR-G | Fixed Positive Standard Regulator, 12VCMOS, PDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | XC6216BB92ER vs XC6216DC01FR-G |
LM78L12CY | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | XC6216BB92ER vs LM78L12CY |
TS78M12LCPRO | Fixed Positive Standard Regulator, 12VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | XC6216BB92ER vs TS78M12LCPRO |
XC6216BB22ER-G | Fixed Positive Standard Regulator, 11.2VPDSO6, USP-6 | Torex Semiconductor LTD | XC6216BB92ER vs XC6216BB22ER-G |
IP78M12ASG | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | XC6216BB92ER vs IP78M12ASG |
78L12MG-S08-R | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | XC6216BB92ER vs 78L12MG-S08-R |
IP78M12SG | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | XC6216BB92ER vs IP78M12SG |
XC6216BB52PR-G | Fixed Positive Standard Regulator, 11.5VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216BB92ER vs XC6216BB52PR-G |
XC6216DB51JR | Fixed Positive Standard Regulator, 11.5VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | XC6216BB92ER vs XC6216DB51JR |
LM140SMD05-12 | Fixed Positive Standard Regulator, 12VCBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Resistors | XC6216BB92ER vs LM140SMD05-12 |