Part Details for XC6216D702PR by Torex Semiconductor LTD
Overview of XC6216D702PR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6216D702PR
XC6216D702PR CAD Models
XC6216D702PR Part Data Attributes:
|
XC6216D702PR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216D702PR
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 7VPDSO5, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3/e6 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 7.14 V | |
Output Voltage1-Min | 6.86 V | |
Output Voltage1-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for XC6216D702PR
This table gives cross-reference parts and alternative options found for XC6216D702PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6216D702PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216D702PR-G | Fixed Positive Standard Regulator, 7VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216D702PR vs XC6216D702PR-G |
R1154N070B-TR-F | Fixed Positive Standard Regulator, 7VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6216D702PR vs R1154N070B-TR-F |