-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0934
|
Newark | Ldo, Fixed, 3.3V, 1.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6220B331PR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2865 |
|
$0.5980 / $1.0400 | Buy Now |
DISTI #
893-1128-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT89-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26779 In Stock |
|
$0.3757 / $1.0000 | Buy Now |
DISTI #
XC6220B331PR-G
|
Avnet Americas | LDO Regulator Pos 3.3V 1.2A 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: XC6220B331PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
865-XC6220B331PR-G
|
Mouser Electronics | LDO Voltage Regulators 1A High Speed Green Operation Vltg Reg RoHS: Compliant | 1164 |
|
$0.3870 / $1.0000 | Buy Now |
DISTI #
XC6220B331PR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, SOT89-5, SMD Min Qty: 1 | 0 |
|
$0.5330 / $0.8950 | RFQ |
DISTI #
XC6220B331PR-G
|
Avnet Silica | LDO Regulator Pos 3.3V 1.2A 6-Pin(5+Tab) SOT-89 T/R (Alt: XC6220B331PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 50dB@(1kHz) 1A null 3.3V Positive electrode 6V SOT-89-5 Linear Voltage Regulators (LDO) ROHS | 1103 |
|
$0.3452 / $0.5997 | Buy Now |
|
LCSC | 50dB(1kHz) 1A null 3.3V Positive electrode 6V SOT-89-5 Linear Voltage Regulators (LDO) ROHS | 1103 |
|
$0.3002 / $0.5215 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 1A SOT89-5 | 43000 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6220B331PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6220B331PR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 3.3V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Dropout Voltage1-Max | 0.655 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |