Datasheets
XC6223H331PR-G by: Torex Semiconductor LTD

Fixed Positive LDO Regulator, 3.3V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN

Part Details for XC6223H331PR-G by Torex Semiconductor LTD

Overview of XC6223H331PR-G by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC6223H331PR-G

Part # Distributor Description Stock Price Buy
DISTI # 865-XC6223H331PR-G
Mouser Electronics LDO Voltage Regulators RoHS: Compliant 100
  • 1 $0.6500
  • 10 $0.5670
$0.5670 / $0.6500 Buy Now
DISTI # XC6223H331PR-G
TME IC: voltage regulator, LDO,linear,fixed, 3.3V, 300mA, SOT89-5, SMD Min Qty: 1 0
  • 1 $1.0130
  • 25 $0.6250
  • 100 $0.4080
  • 500 $0.3230
  • 3,000 $0.3020
$0.3020 / $1.0130 RFQ
DISTI # XC6223H331PR-G
Avnet Silica TORXC6223H331PR-G (Alt: XC6223H331PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S750900354249
Chip1Stop Linear Regulator Container: Cut Tape 2488
  • 5 $0.2250
  • 50 $0.1780
  • 100 $0.1700
  • 200 $0.1690
  • 500 $0.1510
  • 1,000 $0.1460
  • 2,000 $0.1450
$0.1450 / $0.2250 Buy Now

Part Details for XC6223H331PR-G

XC6223H331PR-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC6223H331PR-G Part Data Attributes

XC6223H331PR-G Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC6223H331PR-G Torex Semiconductor LTD Fixed Positive LDO Regulator, 3.3V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Torex
Dropout Voltage1-Max 0.305 V
Dropout Voltage1-Nom 0.2 V
Input Voltage-Max 5.5 V
Input Voltage-Min 1.6 V
JESD-30 Code R-PDSO-F5
JESD-609 Code e3
Length 4.5 mm
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 3.333 V
Output Voltage1-Min 3.267 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code LSOF
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Terminal Finish TIN
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1%
Width 2.5 mm

Alternate Parts for XC6223H331PR-G

This table gives cross-reference parts and alternative options found for XC6223H331PR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6223H331PR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC6223R36BPR-G Fixed Positive LDO Regulator, 3.65V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN Torex Semiconductor LTD XC6223H331PR-G vs XC6223R36BPR-G
XC6223N311GR-G Fixed Positive LDO Regulator, 3.1V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-4 Torex Semiconductor LTD XC6223H331PR-G vs XC6223N311GR-G
XC6223Q351PR-G Fixed Positive LDO Regulator, 3.5V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN Torex Semiconductor LTD XC6223H331PR-G vs XC6223Q351PR-G
XC6223Q31BPR-G Fixed Positive LDO Regulator, 3.15V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN Torex Semiconductor LTD XC6223H331PR-G vs XC6223Q31BPR-G
XC6223R36BNR-G Fixed Positive LDO Regulator, 3.65V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN Torex Semiconductor LTD XC6223H331PR-G vs XC6223R36BNR-G
XC6223M321PR-G Fixed Positive LDO Regulator, 3.2V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN Torex Semiconductor LTD XC6223H331PR-G vs XC6223M321PR-G
XC6223J32BNR-G Fixed Positive LDO Regulator, 3.25V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN Torex Semiconductor LTD XC6223H331PR-G vs XC6223J32BNR-G
XC6223R321PR-G Fixed Positive LDO Regulator, 3.2V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN Torex Semiconductor LTD XC6223H331PR-G vs XC6223R321PR-G
XC6223N361PR-G Fixed Positive LDO Regulator, 3.6V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN Torex Semiconductor LTD XC6223H331PR-G vs XC6223N361PR-G
XC6223J36B9R-G Fixed Positive LDO Regulator, 3.65V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4 Torex Semiconductor LTD XC6223H331PR-G vs XC6223J36B9R-G

XC6223H331PR-G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6223H331PR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6223H331PR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6223H331PR-G would you like to use for your alert(s)?
  • Please alert me when XC6223H331PR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6223H331PR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6223H331PR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6223H331PR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6223H331PR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6223H331PR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: