Datasheets
XC6501A19BMR-G by: Torex Semiconductor LTD

Fixed Positive LDO Regulator, 1.95V, 0.47V Dropout, CMOS, PDSO5, SOT-25, 5 PIN

Part Details for XC6501A19BMR-G by Torex Semiconductor LTD

Overview of XC6501A19BMR-G by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for XC6501A19BMR-G

XC6501A19BMR-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC6501A19BMR-G Part Data Attributes

XC6501A19BMR-G Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC6501A19BMR-G Torex Semiconductor LTD Fixed Positive LDO Regulator, 1.95V, 0.47V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Package Description SOT-25, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.47 V
Dropout Voltage1-Nom 0.23 V
Input Voltage-Max 6 V
Input Voltage-Min 2.45 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.2 A
Output Voltage1-Max 1.97 V
Output Voltage1-Min 1.93 V
Output Voltage1-Nom 1.95 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SOP5,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm
Surface Mount YES
Technology CMOS
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1%
Width 1.6 mm

Alternate Parts for XC6501A19BMR-G

This table gives cross-reference parts and alternative options found for XC6501A19BMR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6501A19BMR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC6501B19B0R-G Fixed Positive LDO Regulator, 1.95V, 0.47V Dropout, CMOS, PBGA4, WLP-4 Torex Semiconductor LTD XC6501A19BMR-G vs XC6501B19B0R-G
XC6501P192HR Fixed Positive LDO Regulator, 1.9V, 0.47V Dropout, CMOS, USP-3 Torex Semiconductor LTD XC6501A19BMR-G vs XC6501P192HR
XC6501C192NR Fixed Positive LDO Regulator, 1.9V, 0.47V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN Torex Semiconductor LTD XC6501A19BMR-G vs XC6501C192NR
XC6501C19BNR Fixed Positive LDO Regulator, 1.95V, 0.47V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN Torex Semiconductor LTD XC6501A19BMR-G vs XC6501C19BNR
XC6501P182HR Fixed Positive LDO Regulator, 1.8V, 0.47V Dropout, CMOS, USP-3 Torex Semiconductor LTD XC6501A19BMR-G vs XC6501P182HR
XC6501C192MR Fixed Positive LDO Regulator, 1.9V, 0.47V Dropout, CMOS, PDSO5, SOT-25, 5 PIN Torex Semiconductor LTD XC6501A19BMR-G vs XC6501C192MR
XC6501B19BMR Fixed Positive LDO Regulator, 1.95V, 0.47V Dropout, CMOS, PDSO5, SOT-25, 5 PIN Torex Semiconductor LTD XC6501A19BMR-G vs XC6501B19BMR
XC6501B1927R-G Fixed Positive LDO Regulator, 1.9V, 0.47V Dropout, CMOS, USPN-4 Torex Semiconductor LTD XC6501A19BMR-G vs XC6501B1927R-G
XC6501B182GR-G Fixed Positive LDO Regulator, 1.8V, 0.47V Dropout, CMOS, PDSO4, USP-4 Torex Semiconductor LTD XC6501A19BMR-G vs XC6501B182GR-G
XC6501C19BMR-G Fixed Positive LDO Regulator, 1.95V, 0.47V Dropout, CMOS, PDSO5, SOT-25, 5 PIN Torex Semiconductor LTD XC6501A19BMR-G vs XC6501C19BMR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6501A19BMR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6501A19BMR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6501A19BMR-G would you like to use for your alert(s)?
  • Please alert me when XC6501A19BMR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6501A19BMR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6501A19BMR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6501A19BMR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6501A19BMR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6501A19BMR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: