Part Details for XC6501P26BHR by Torex Semiconductor LTD
Overview of XC6501P26BHR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XC6501P26BHR
XC6501P26BHR CAD Models
XC6501P26BHR Part Data Attributes
|
XC6501P26BHR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6501P26BHR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2.65V, 0.38V Dropout, CMOS, USP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.15 V | |
JESD-30 Code | S-XXSS-N3 | |
Length | 1.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.6765 V | |
Output Voltage1-Min | 2.6235 V | |
Output Voltage1-Nom | 2.65 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |
Alternate Parts for XC6501P26BHR
This table gives cross-reference parts and alternative options found for XC6501P26BHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6501P26BHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6501C27BMR-G | Fixed Positive LDO Regulator, 2.75V, 0.38V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6501P26BHR vs XC6501C27BMR-G |
XC6501D282NR-G | Fixed Positive LDO Regulator, 2.8V, 0.36V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6501P26BHR vs XC6501D282NR-G |
XC6501D262NR | Fixed Positive LDO Regulator, 2.6V, 0.38V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6501P26BHR vs XC6501D262NR |
XC6501C2820R-G | Fixed Positive LDO Regulator, 2.8V, 0.36V Dropout, CMOS, PBGA4, WLP-4 | Torex Semiconductor LTD | XC6501P26BHR vs XC6501C2820R-G |
XC6501D27BGR-G | Fixed Positive LDO Regulator, 2.75V, 0.38V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | XC6501P26BHR vs XC6501D27BGR-G |
XC6501A282NR-G | Fixed Positive LDO Regulator, 2.8V, 0.36V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6501P26BHR vs XC6501A282NR-G |
XC6501A28B7R-G | Fixed Positive LDO Regulator, 2.85V, 0.36V Dropout, CMOS, USPN-4 | Torex Semiconductor LTD | XC6501P26BHR vs XC6501A28B7R-G |
XC6501C2720R-G | Fixed Positive LDO Regulator, 2.7V, 0.38V Dropout, CMOS, PBGA4, WLP-4 | Torex Semiconductor LTD | XC6501P26BHR vs XC6501C2720R-G |
R1114N281A-TR-FB | Fixed Positive LDO Regulator, 2.8V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6501P26BHR vs R1114N281A-TR-FB |
XC6501A26BGR-G | Fixed Positive LDO Regulator, 2.65V, 0.38V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | XC6501P26BHR vs XC6501A26BGR-G |