Part Details for XC68HC711K4CFN4 by Freescale Semiconductor
Overview of XC68HC711K4CFN4 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC68HC711K4CFN4
XC68HC711K4CFN4 CAD Models
XC68HC711K4CFN4 Part Data Attributes
|
XC68HC711K4CFN4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XC68HC711K4CFN4
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LDCC,84PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Reach Compliance Code | unknown | |
Bit Size | 8 | |
CPU Family | 6800 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | ||
ROM (words) | 0 | |
ROM Programmability | UVPROM | |
Speed | 4 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |