Part Details for XC6VCX195T-1FFG1156I by AMD Xilinx
Results Overview of XC6VCX195T-1FFG1156I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6VCX195T-1FFG1156I Information
XC6VCX195T-1FFG1156I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6VCX195T-1FFG1156I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7896 |
|
RFQ | |
|
|
Win Source Electronics | IC FPGA 600 I/O 1156FCBGA | 466 |
|
$211.4789 / $235.8803 | Buy Now |
US Tariff Estimator: XC6VCX195T-1FFG1156I by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC6VCX195T-1FFG1156I
XC6VCX195T-1FFG1156I Part Data Attributes
|
|
XC6VCX195T-1FFG1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6VCX195T-1FFG1156I
AMD Xilinx
Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga1156,34x34,40 | |
| Pin Count | 1156 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.D | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 1098 Mhz | |
| Combinatorial Delay of a CLB-Max | 0.79 Ns | |
| JESD-30 Code | S-PBGA-B1156 | |
| JESD-609 Code | e1 | |
| Length | 35 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of CLBs | 15600 | |
| Number of Inputs | 600 | |
| Number of Logic Cells | 199680 | |
| Number of Outputs | 600 | |
| Number of Terminals | 1156 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA1156,34X34,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 245 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.5 Mm | |
| Supply Voltage-Max | 1.05 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 35 Mm |
Alternate Parts for XC6VCX195T-1FFG1156I
This table gives cross-reference parts and alternative options found for XC6VCX195T-1FFG1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VCX195T-1FFG1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6VCX195T-1FFG1156I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 | XC6VCX195T-1FFG1156I vs XC6VCX195T-1FFG1156I |
| XC6VCX195T-1FFG1156C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 | XC6VCX195T-1FFG1156I vs XC6VCX195T-1FFG1156C |
| XC6VCX195T-1FFG1156C | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 | XC6VCX195T-1FFG1156I vs XC6VCX195T-1FFG1156C |
| XC6VCX195T-1FF1156I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, FBGA-1156 | XC6VCX195T-1FFG1156I vs XC6VCX195T-1FF1156I |
| XC6VCX195T-1FF1156I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, FBGA-1156 | XC6VCX195T-1FFG1156I vs XC6VCX195T-1FF1156I |
| XC6VCX195T-1FF1156C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, FBGA-1156 | XC6VCX195T-1FFG1156I vs XC6VCX195T-1FF1156C |
| XC6VCX195T-1FF1156C | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, FBGA-1156 | XC6VCX195T-1FFG1156I vs XC6VCX195T-1FF1156C |
| XC6VCX195T-2FFG1156I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 | XC6VCX195T-1FFG1156I vs XC6VCX195T-2FFG1156I |
| XC6VCX195T-2FF1156I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, FBGA-1156 | XC6VCX195T-1FFG1156I vs XC6VCX195T-2FF1156I |
| XC6VCX195T-2FFG1156C | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 | XC6VCX195T-1FFG1156I vs XC6VCX195T-2FFG1156C |