Part Details for XC6VCX195T-2FF784I by AMD
Results Overview of XC6VCX195T-2FF784I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6VCX195T-2FF784I Information
XC6VCX195T-2FF784I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6VCX195T-2FF784I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
XC6VCX195T-2FF784I-ND
|
DigiKey | IC FPGA 400 I/O 784FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,209.0700 | Buy Now |
|
DISTI #
XC6VCX195T-2FF784I
|
Avnet Americas | - Trays (Alt: XC6VCX195T-2FF784I) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3,144.5260 | Buy Now |
|
DISTI #
217-6VCX195T-2FF784I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6VCX195T-2FF784I | 0 |
|
$3,246.0300 | Order Now |
|
|
Chip Stock | FPGAVirtex-6CXTFamily199680Cells40nm(CMOS)Technology1V784-PinFC-BGA | 1308 |
|
RFQ |
US Tariff Estimator: XC6VCX195T-2FF784I by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC6VCX195T-2FF784I
XC6VCX195T-2FF784I Part Data Attributes
|
|
XC6VCX195T-2FF784I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6VCX195T-2FF784I
AMD
Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA784, 29 X 29 MM, FBGA-784
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, Bga784,28x28,40 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Clock Frequency-Max | 1098 Mhz | |
| Combinatorial Delay of a CLB-Max | 0.91 Ns | |
| JESD-30 Code | S-PBGA-B784 | |
| JESD-609 Code | e0 | |
| Length | 29 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of CLBs | 15600 | |
| Number of Inputs | 400 | |
| Number of Logic Cells | 199680 | |
| Number of Outputs | 400 | |
| Number of Terminals | 784 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA784,28X28,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 220 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.1 Mm | |
| Supply Voltage-Max | 1.05 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 29 Mm |
Alternate Parts for XC6VCX195T-2FF784I
This table gives cross-reference parts and alternative options found for XC6VCX195T-2FF784I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VCX195T-2FF784I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6VCX195T-2FFG784C | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA784, 29 X 29 MM, LEAD FREE, FBGA-784 | XC6VCX195T-2FF784I vs XC6VCX195T-2FFG784C |