Part Details for XC6VCX195T-2FFG784C by AMD Xilinx
Results Overview of XC6VCX195T-2FFG784C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6VCX195T-2FFG784C Information
XC6VCX195T-2FFG784C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6VCX195T-2FFG784C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8593 |
|
RFQ |
US Tariff Estimator: XC6VCX195T-2FFG784C by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC6VCX195T-2FFG784C
XC6VCX195T-2FFG784C Part Data Attributes
|
|
XC6VCX195T-2FFG784C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6VCX195T-2FFG784C
AMD Xilinx
Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA784, 29 X 29 MM, LEAD FREE, FBGA-784
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga784,28x28,40 | |
| Pin Count | 784 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.D | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 52 Weeks | |
| Clock Frequency-Max | 1098 Mhz | |
| Combinatorial Delay of a CLB-Max | 0.91 Ns | |
| JESD-30 Code | S-PBGA-B784 | |
| JESD-609 Code | e1 | |
| Length | 29 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of CLBs | 15600 | |
| Number of Inputs | 400 | |
| Number of Logic Cells | 199680 | |
| Number of Outputs | 400 | |
| Number of Terminals | 784 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA784,28X28,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 245 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.1 Mm | |
| Supply Voltage-Max | 1.05 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 29 Mm |
Alternate Parts for XC6VCX195T-2FFG784C
This table gives cross-reference parts and alternative options found for XC6VCX195T-2FFG784C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VCX195T-2FFG784C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6VCX195T-2FFG784I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA784, 29 X 29 MM, LEAD FREE, FBGA-784 | XC6VCX195T-2FFG784C vs XC6VCX195T-2FFG784I |
| XC6VCX195T-2FFG784I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA784, 29 X 29 MM, LEAD FREE, FBGA-784 | XC6VCX195T-2FFG784C vs XC6VCX195T-2FFG784I |
| XC6VCX195T-2FF784I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA784, 29 X 29 MM, FBGA-784 | XC6VCX195T-2FFG784C vs XC6VCX195T-2FF784I |
| XC6VCX195T-2FF784C | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA784, 29 X 29 MM, FBGA-784 | XC6VCX195T-2FFG784C vs XC6VCX195T-2FF784C |
| XC6VCX195T-2FFG784C | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA784, 29 X 29 MM, LEAD FREE, FBGA-784 | XC6VCX195T-2FFG784C vs XC6VCX195T-2FFG784C |
| XC6VCX195T-2FF784I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA784, 29 X 29 MM, FBGA-784 | XC6VCX195T-2FFG784C vs XC6VCX195T-2FF784I |
XC6VCX195T-2FFG784C Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC6VCX195T-2FFG784C is approximately 12W, but it can vary depending on the specific application, clock frequency, and operating conditions.
-
To implement a DDR3 memory interface with XC6VCX195T-2FFG784C, you need to use the Memory Interface Generator (MIG) tool provided by Xilinx, which generates the necessary IP cores and interface logic. You also need to ensure that the FPGA is properly configured and the DDR3 memory module is compatible with the FPGA.
-
Yes, XC6VCX195T-2FFG784C is capable of supporting high-speed serial interfaces like PCIe and SATA. The FPGA has built-in transceivers that can operate at speeds up to 6.25 Gbps, making it suitable for PCIe Gen2 and SATA II applications.
-
To optimize the design for power consumption and area usage, you can use Xilinx's Vivado Design Suite, which provides various tools and techniques for power and area optimization, such as clock gating, pipelining, and resource sharing. You can also use the FPGA's built-in power management features, such as dynamic voltage and frequency scaling.
-
Yes, XC6VCX195T-2FFG784C is compatible with Xilinx's Vivado Design Suite, which is the recommended development environment for this FPGA. Vivado provides a comprehensive set of tools for design entry, synthesis, implementation, and verification.