Part Details for XC7A15T-1CPG236C by AMD Xilinx
Results Overview of XC7A15T-1CPG236C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7A15T-1CPG236C Information
XC7A15T-1CPG236C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7A15T-1CPG236C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Win Source Electronics | FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin CSBGA | 2400 |
|
$47.9648 / $71.9473 | Buy Now |
US Tariff Estimator: XC7A15T-1CPG236C by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC7A15T-1CPG236C
XC7A15T-1CPG236C Part Data Attributes
|
|
XC7A15T-1CPG236C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7A15T-1CPG236C
AMD Xilinx
Field Programmable Gate Array, 1300 CLBs, PBGA236, BGA-236
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Lfbga, Bga236,19x19,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 65 Weeks | |
| Clock Frequency-Max | 1098 Mhz | |
| Combinatorial Delay of a CLB-Max | 1.27 Ns | |
| JESD-30 Code | S-PBGA-B236 | |
| JESD-609 Code | e1 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 1300 | |
| Number of Inputs | 250 | |
| Number of Logic Cells | 16640 | |
| Number of Outputs | 250 | |
| Number of Terminals | 236 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 1300 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA236,19X19,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Seated Height-Max | 1.38 Mm | |
| Supply Voltage-Max | 1.05 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for XC7A15T-1CPG236C
This table gives cross-reference parts and alternative options found for XC7A15T-1CPG236C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A15T-1CPG236C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC7A15T-1CPG236I | AMD | $53.1581 | Field Programmable Gate Array, 1300 CLBs, 1098MHz, 16640-Cell, PBGA236, | XC7A15T-1CPG236C vs XC7A15T-1CPG236I |
| XC7A15T-1CPG236I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1300 CLBs, PBGA236, BGA-236 | XC7A15T-1CPG236C vs XC7A15T-1CPG236I |
| XC7A15T-1CPG236C | AMD | Check for Price | Field Programmable Gate Array, 1300 CLBs, 1098MHz, 16640-Cell, PBGA236, | XC7A15T-1CPG236C vs XC7A15T-1CPG236C |
XC7A15T-1CPG236C Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7A15T-1CPG236C is approximately 1.5W, but it can vary depending on the design and operating conditions.
-
To implement a CDC in XC7A15T-1CPG236C, you can use the Xilinx-provided IP cores, such as the Clock Domain Crossing (CDC) IP, or implement a custom CDC using FIFOs and synchronization logic.
-
The maximum frequency of operation for XC7A15T-1CPG236C is approximately 500 MHz, but it can vary depending on the design and operating conditions.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to analyze and optimize your design. Additionally, use power-saving features such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The XC7A15T-1CPG236C has a total of 236 I/O pins, with 174 user I/O pins and 62 dedicated configuration pins.