Part Details for XC7A30T-2CSG225C by AMD Xilinx
Results Overview of XC7A30T-2CSG225C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7A30T-2CSG225C Information
XC7A30T-2CSG225C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7A30T-2CSG225C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8417 |
|
RFQ |
US Tariff Estimator: XC7A30T-2CSG225C by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC7A30T-2CSG225C
XC7A30T-2CSG225C Part Data Attributes
|
|
XC7A30T-2CSG225C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7A30T-2CSG225C
AMD Xilinx
Field Programmable Gate Array, 1286MHz, 33600-Cell, CMOS, PBGA225
|
| Part Life Cycle Code | Transferred | |
| Package Description | Fbga, Bga225,15x15,32 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 1286 Mhz | |
| Combinatorial Delay of a CLB-Max | 1.05 Ns | |
| JESD-30 Code | S-PBGA-B225 | |
| Length | 13 Mm | |
| Number of Inputs | 100 | |
| Number of Logic Cells | 33600 | |
| Number of Outputs | 100 | |
| Number of Terminals | 225 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA225,15X15,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 1.05 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 13 Mm |
Alternate Parts for XC7A30T-2CSG225C
This table gives cross-reference parts and alternative options found for XC7A30T-2CSG225C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A30T-2CSG225C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC7A30T-2CSG225C | AMD | Check for Price | Field Programmable Gate Array, 1286MHz, 33600-Cell, CMOS, PBGA225 | XC7A30T-2CSG225C vs XC7A30T-2CSG225C |