Part Details for XC7K160T-2FB676I by AMD Xilinx
Overview of XC7K160T-2FB676I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7K160T-2FB676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6514
|
Newark | Fpga, Kintex-7, 250 I/O, Fcbga-676, No. Of Logic Blocks:25350, No. Of Macrocells:162240, Fpga Family:Kintex-7, Logic Case Style:Fcbga, No. Of Pins:676Pins, No. Of Speed Grades:2, Total Ram Bits:11700Kbit, No. Of I/O S:250I/O S, Clockrohs Compliant: Yes |Amd Xilinx XC7K160T-2FB676I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$754.4200 | Buy Now |
Part Details for XC7K160T-2FB676I
XC7K160T-2FB676I CAD Models
XC7K160T-2FB676I Part Data Attributes
|
XC7K160T-2FB676I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K160T-2FB676I
AMD Xilinx
Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, FBGA-676
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-676 | |
Pin Count | 676 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Clock Frequency-Max | 1818 MHz | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 4 | |
Number of Inputs | 400 | |
Number of Logic Cells | 162240 | |
Number of Outputs | 400 | |
Number of Terminals | 676 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XC7K160T-2FB676I
This table gives cross-reference parts and alternative options found for XC7K160T-2FB676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K160T-2FB676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7K160T-2FBG676C | Field Programmable Gate Array, 12675 CLBs, 1286MHz, 162240-Cell, CMOS, PBGA676, FBGA-676 | AMD Xilinx | XC7K160T-2FB676I vs XC7K160T-2FBG676C |
XC7K160T-2FBG676E | Field Programmable Gate Array, PBGA676, LEAD FREE, FBGA-676 | AMD Xilinx | XC7K160T-2FB676I vs XC7K160T-2FBG676E |