Part Details for XC7K160T-L2FFG676I by AMD Xilinx
Results Overview of XC7K160T-L2FFG676I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K160T-L2FFG676I Information
XC7K160T-L2FFG676I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7K160T-L2FFG676I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Programmable ICs | 8572 |
|
RFQ |
US Tariff Estimator: XC7K160T-L2FFG676I by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC7K160T-L2FFG676I
XC7K160T-L2FFG676I Part Data Attributes
|
|
XC7K160T-L2FFG676I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K160T-L2FFG676I
AMD Xilinx
Field Programmable Gate Array, 12675 CLBs, PBGA676, FBGA-676
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Bga, Bga676,26x26,40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.D | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 65 Weeks | |
| Combinatorial Delay of a CLB-Max | 0.61 Ns | |
| JESD-30 Code | S-PBGA-B676 | |
| JESD-609 Code | e1 | |
| Length | 27 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of CLBs | 12675 | |
| Number of Terminals | 676 | |
| Organization | 12675 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA676,26X26,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 250 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Seated Height-Max | 3.37 Mm | |
| Supply Voltage-Max | 0.97 V | |
| Supply Voltage-Min | 0.93 V | |
| Supply Voltage-Nom | 0.95 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 27 Mm |
Alternate Parts for XC7K160T-L2FFG676I
This table gives cross-reference parts and alternative options found for XC7K160T-L2FFG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K160T-L2FFG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC7K160T-L2FF676E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1286MHz, 162240-Cell, CMOS, PBGA676, | XC7K160T-L2FFG676I vs XC7K160T-L2FF676E |
| XC7K160T-L2FFG676E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 12675 CLBs, 162240-Cell, CMOS, PBGA676, FBGA-676 | XC7K160T-L2FFG676I vs XC7K160T-L2FFG676E |
XC7K160T-L2FFG676I Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7K160T-L2FFG676I is approximately 12W, depending on the operating frequency and usage.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC7K160T-L2FFG676I is 500 MHz, but it can be overclocked to higher frequencies with careful design and thermal management.
-
To ensure signal integrity, use the Xilinx Vivado Design Suite to analyze and optimize signal integrity, and follow best practices for PCB design, such as using differential pairs, adding termination resistors, and minimizing signal routing.
-
The maximum temperature range for XC7K160T-L2FFG676I is -40°C to 100°C, but it can be extended to -55°C to 125°C with special packaging and thermal management.