Part Details for XC7S15-L1CSGA225I by AMD Xilinx
Overview of XC7S15-L1CSGA225I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7S15-L1CSGA225I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | FPGA XC7S15 Family 8000 Logic Units 12800 Cells 464.25MHz 1V 225-Pin CSBGA Tray | 2800 |
|
$35.5600 / $42.6600 | Buy Now |
Part Details for XC7S15-L1CSGA225I
XC7S15-L1CSGA225I CAD Models
XC7S15-L1CSGA225I Part Data Attributes
|
XC7S15-L1CSGA225I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7S15-L1CSGA225I
AMD Xilinx
Field Programmable Gate Array, PBGA225, BGA-225
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | CSBGA-225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Date Of Intro | 2016-11-15 | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Number of CLBs | 1000 | |
Number of Inputs | 100 | |
Number of Logic Cells | 12800 | |
Number of Outputs | 100 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 0.98 V | |
Supply Voltage-Min | 0.92 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for XC7S15-L1CSGA225I
This table gives cross-reference parts and alternative options found for XC7S15-L1CSGA225I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7S15-L1CSGA225I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7S15-L1TQGA144I | Field Programmable Gate Array, PBGA144, TQGA-144 | AMD Xilinx | XC7S15-L1CSGA225I vs XC7S15-L1TQGA144I |
XC7S15-L1FTGB196I | Field Programmable Gate Array, | AMD Xilinx | XC7S15-L1CSGA225I vs XC7S15-L1FTGB196I |