Part Details for XC7S15-L1TQGA144I by AMD Xilinx
Overview of XC7S15-L1TQGA144I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for XC7S15-L1TQGA144I
XC7S15-L1TQGA144I CAD Models
XC7S15-L1TQGA144I Part Data Attributes
|
XC7S15-L1TQGA144I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7S15-L1TQGA144I
AMD Xilinx
Field Programmable Gate Array, PBGA144, TQGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | TQGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-15 | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B144 | |
Number of CLBs | 1000 | |
Number of Terminals | 144 | |
Organization | 1000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 0.98 V | |
Supply Voltage-Min | 0.92 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |