Part Details for XC7Z020-3CLG400E by AMD Xilinx
Overview of XC7Z020-3CLG400E by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7Z020-3CLG400E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9856
|
Newark | Psoc, Arm Cortex-A9, 866Mhz, Bga-400, Product Range:Zynq Family 7000 Series Microprocessors, Cpu Speed:866Mhz, Core Architecture:Arm Cortex-A9, Mpu Case Style:Bga, No. Of Pins:400Pins, Msl:-, Ic Case/Package:Bga Rohs Compliant: Yes |Amd Xilinx XC7Z020-3CLG400E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$198.9000 | Buy Now |
|
MacroQuest Electronics | MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 400-Pin CS-BGA | 2000 |
|
$150.2400 / $181.2600 | Buy Now |
Part Details for XC7Z020-3CLG400E
XC7Z020-3CLG400E CAD Models
XC7Z020-3CLG400E Part Data Attributes
|
XC7Z020-3CLG400E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7Z020-3CLG400E
AMD Xilinx
Multifunction Peripheral, CMOS, PBGA400, BGA-400
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | CSBGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |