Filter Your Search
1 - 1 of 1 results
|
XC7Z020-3CLG400E
AMD Xilinx
|
Check for Price | Yes | Transferred | YES | 1 V | SoC | CMOS | 1.05 V | 950 mV | S-PBGA-B400 | e1 | 3 | 100 °C | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | XILINX INC | CSBGA-400 | compliant | EAR99 | 8542.39.00.01 |