Part Details for XC7Z100-L2FFG900I by AMD Xilinx
Overview of XC7Z100-L2FFG900I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for XC7Z100-L2FFG900I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | MPU XC7Z100 32-Bit 1000MHz 900-Pin | 500 |
|
$2,642.6900 / $3,296.6800 | Buy Now |
Part Details for XC7Z100-L2FFG900I
XC7Z100-L2FFG900I CAD Models
XC7Z100-L2FFG900I Part Data Attributes
|
XC7Z100-L2FFG900I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7Z100-L2FFG900I
AMD Xilinx
Multifunction Peripheral, CMOS, PBGA900, BGA-900
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
JESD-30 Code | S-PBGA-B900 | |
Length | 27 mm | |
Number of Terminals | 900 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.24 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | SoC |