Part Details for XC8101AA01MR-G by Torex Semiconductor LTD
Results Overview of XC8101AA01MR-G by Torex Semiconductor LTD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC8101AA01MR-G Information
XC8101AA01MR-G by Torex Semiconductor LTD is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for XC8101AA01MR-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AH1192
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Torex XC8101AA01MR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5027 |
|
$0.2430 / $0.6300 | Buy Now |
|
DISTI #
893-XC8101AA01MR-GCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5350 In Stock |
|
$0.1775 / $0.6300 | Buy Now |
|
DISTI #
XC8101AA01MR-G
|
Avnet Americas | - Tape and Reel (Alt: XC8101AA01MR-G) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1886 / $0.2024 | Buy Now |
|
DISTI #
865-XC8101AA01MR-G
|
Mouser Electronics | Power Switch ICs - Power Distribution Low Quiescent Current Load Switch RoHS: Compliant | 3947 |
|
$0.1970 / $0.6300 | Buy Now |
|
DISTI #
XC8101AA01MR-G
|
TME | IC: power switch, 0.2A, Ch: 1, P-Channel, SMD, SOT25 Min Qty: 1 | 0 |
|
$0.2410 / $0.6090 | RFQ |
|
DISTI #
XC8101AA01MR-G
|
Avnet Silica | (Alt: XC8101AA01MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 1 450mA Active High High Side Switch SOT-23-5 Power Distribution Switches Load Drivers RoHS | 60 |
|
$0.7567 / $0.8001 | Buy Now |