Part Details for XC8101AA01NR-G by Torex Semiconductor LTD
Results Overview of XC8101AA01NR-G by Torex Semiconductor LTD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC8101AA01NR-G Information
XC8101AA01NR-G by Torex Semiconductor LTD is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for XC8101AA01NR-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AH1193
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Torex XC8101AA01NR-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2050 / $0.4500 | Buy Now |
|
DISTI #
893-XC8101AA01NR-GCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SSOT24 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3457 In Stock |
|
$0.1805 / $0.4500 | Buy Now |
|
DISTI #
XC8101AA01NR-G
|
Avnet Americas | - Tape and Reel (Alt: XC8101AA01NR-G) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1804 / $0.1904 | Buy Now |
|
DISTI #
865-XC8101AA01NR-G
|
Mouser Electronics | Power Switch ICs - Power Distribution Low Quiescent Current Load Switch RoHS: Compliant | 5875 |
|
$0.1860 / $0.4500 | Buy Now |
|
DISTI #
XC8101AA01NR-G
|
TME | IC: power switch, 0.2A, Ch: 1, P-Channel, SMD, SSOT24 Min Qty: 1 | 0 |
|
$0.2410 / $0.4410 | RFQ |
|
DISTI #
XC8101AA01NR-G
|
Avnet Silica | (Alt: XC8101AA01NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | PowerLoadSw,HighSide,-40To85DegCRohsCompliant:Yes|TorexXC8101AA01NR-G | 17131 |
|
RFQ |
US Tariff Estimator: XC8101AA01NR-G by Torex Semiconductor LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC8101AA01NR-G
XC8101AA01NR-G Part Data Attributes
|
|
XC8101AA01NR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC8101AA01NR-G
Torex Semiconductor LTD
Buffer/Inverter Based Peripheral Driver, 0.3A, PDSO4, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, SSOT-24, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT | |
| Package Description | Tsop, | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Built-in Protections | Transient; Over Current | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 0.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 2.9 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.3 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Turn-off Time | 4 µS | |
| Turn-on Time | 13 µS | |
| Width | 1.25 Mm |
XC8101AA01NR-G Frequently Asked Questions (FAQ)
-
Torex recommends a compact PCB layout with minimal trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a solid ground plane is recommended. Additionally, place the input and output capacitors as close as possible to the IC pins.
-
To ensure stability, use a minimum output capacitance of 1uF with an ESR of 1Ω or less. Additionally, place a 10nF capacitor between the VIN and GND pins to filter out high-frequency noise. Avoid using ceramic capacitors with high ESL values.
-
The maximum ambient temperature for reliable operation of XC8101AA01NR-G is 85°C. However, the device can operate up to 125°C with derating. Refer to the datasheet for thermal derating curves.
-
Yes, XC8101AA01NR-G is designed to withstand high-vibration environments. However, ensure that the PCB is properly secured and the device is soldered correctly to prevent mechanical stress. Refer to the datasheet for vibration test conditions.
-
To troubleshoot XC8101AA01NR-G issues, check the input voltage, output voltage, and current consumption. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Use an oscilloscope to check for oscillations or noise on the output voltage.