Part Details for XC9536XL-5VQG44C by AMD Xilinx
Overview of XC9536XL-5VQG44C by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9536XL-5VQG44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8691
|
Newark | Cpld, Flash, 5Ns, 178.6Mhz, Vqfp-44, Cpld Type:Flash, No. Of Macrocells:36, No. Of I/O S:34I/O S, Logic Case Style:Vqfp, No. Of Pins:44Pins, Frequency:178.6Mhz, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Propagation Delay:5Ns, Rohs Compliant: Yes |Amd Xilinx XC9536XL-5VQG44C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$6.9200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | FLASH PLD, 5 ns, PQFP44 | 1 |
|
$2.8350 / $3.7800 | Buy Now |
Part Details for XC9536XL-5VQG44C
XC9536XL-5VQG44C CAD Models
XC9536XL-5VQG44C Part Data Attributes:
|
XC9536XL-5VQG44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC9536XL-5VQG44C
AMD Xilinx
Flash PLD, 5ns, 36-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, VQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | YES | |
Clock Frequency-Max | 138.88 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 34 | |
Number of Inputs | 34 | |
Number of Macro Cells | 36 | |
Number of Outputs | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 34 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XC9536XL-5VQG44C
This table gives cross-reference parts and alternative options found for XC9536XL-5VQG44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9536XL-5VQG44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9572XL-10VQG44C | Flash PLD, 10ns, 72-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44 | AMD Xilinx | XC9536XL-5VQG44C vs XC9572XL-10VQG44C |
XC9536XV-3VQ44C | Flash PLD, 3.5ns, 36-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XC9536XL-5VQG44C vs XC9536XV-3VQ44C |
XC9536XL-10VQG44C | Flash PLD, 10ns, 36-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44 | AMD Xilinx | XC9536XL-5VQG44C vs XC9536XL-10VQG44C |
XC9536XL-4VQG44C | Flash PLD, 4ns, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XC9536XL-5VQG44C vs XC9536XL-4VQG44C |
XC9536XV-4VQG44I | Flash PLD, 3.5ns, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XC9536XL-5VQG44C vs XC9536XV-4VQG44I |
XC9536XL-7VQ44I | Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP44, VQFP-44 | AMD Xilinx | XC9536XL-5VQG44C vs XC9536XL-7VQ44I |
XC9572XL-10VQ44C | Flash PLD, 10ns, 72-Cell, CMOS, PQFP44, VQFP-44 | AMD Xilinx | XC9536XL-5VQG44C vs XC9572XL-10VQ44C |
XC9536XV-4VQG44C | Flash PLD, 4ns, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XC9536XL-5VQG44C vs XC9536XV-4VQG44C |
XC9536XV-5VQG44I | Flash PLD, 3.5ns, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XC9536XL-5VQG44C vs XC9536XV-5VQG44I |
XC9536XV-3VQG44C | Flash PLD, 3.5ns, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XC9536XL-5VQG44C vs XC9536XV-3VQG44C |