Programmable Logic
XC9536XV-4VQG44I
AMD Xilinx
Description: Flash PLD, 3.5ns, PQFP44, PLASTIC, VQFP-44

Overview of XC9536XV-4VQG44I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Medical Imaging Communication and Networking

CAD Models for XC9536XV-4VQG44I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC9536XV-4VQG44I by AMD Xilinx

XC9536XV-4VQG44I
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
TQFP,
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
34
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 34 I/O
Output Function
REGISTERED
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Programmable Logic Type
FLASH PLD
Propagation Delay
3.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
2.6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. XC9536XV-4VQG44I
    AMD Xilinx
    Flash PLD, 3.5ns, PQFP44, PLASTIC, VQFP-44
    VS

Alternate Parts for XC9536XV-4VQG44I

This table gives cross-reference parts and alternative options found for XC9536XV-4VQG44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9536XV-4VQG44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC9536XV-4VQ44C Flash PLD, 4ns, 36-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC9536XV-4VQG44I vs XC9536XV-4VQ44C
XC9536XV-4VQG44C Flash PLD, 4ns, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC9536XV-4VQG44I vs XC9536XV-4VQG44C
Part Number Description Manufacturer Compare
XC9536XV-3VQ44C Flash PLD, 3.5ns, 36-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC9536XV-4VQG44I vs XC9536XV-3VQ44C
XC9536XL-7VQ44C Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP44, VQFP-44 AMD Xilinx XC9536XV-4VQG44I vs XC9536XL-7VQ44C
XC9536XV-5VQG44C Flash PLD, 5ns, 36-Cell, CMOS, PQFP44, VQFP-44 AMD Xilinx XC9536XV-4VQG44I vs XC9536XV-5VQG44C
XA9536XL-15VQG44I Flash PLD, 15.5ns, CMOS, PQFP44, VQFP-44 AMD Xilinx XC9536XV-4VQG44I vs XA9536XL-15VQG44I
XC9572XL-7VQ64I Flash PLD, 7.5ns, 72-Cell, CMOS, PQFP64, VQFP-64 AMD Xilinx XC9536XV-4VQG44I vs XC9572XL-7VQ64I
XC9572XL-10VQ44C Flash PLD, 10ns, 72-Cell, CMOS, PQFP44, VQFP-44 AMD Xilinx XC9536XV-4VQG44I vs XC9572XL-10VQ44C
XC9536XL-5VQG44C Flash PLD, 5ns, 36-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44 AMD Xilinx XC9536XV-4VQG44I vs XC9536XL-5VQG44C
XC9536XL-10VQ44Q Flash PLD, 10ns, 36-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC9536XV-4VQG44I vs XC9536XL-10VQ44Q
XC9536XV-7VQG44C Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP44, VQFP-44 AMD Xilinx XC9536XV-4VQG44I vs XC9536XV-7VQG44C
XA9572XL-10VQG64I Flash PLD, 10ns, 72-Cell, CMOS, PQFP64, VQFP-64 AMD Xilinx XC9536XV-4VQG44I vs XA9572XL-10VQG64I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC9536XV-4VQG44I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC9536XV-4VQG44I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC9536XV-4VQG44I would you like to use for your alert(s)?
  • Please alert me when XC9536XV-4VQG44I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC9536XV-4VQG44I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC9536XV-4VQG44I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC9536XV-4VQG44I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC9536XV-4VQG44I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC9536XV-4VQG44I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: