Part Details for XCKU5P-1LSFVB784I by AMD Xilinx
Overview of XCKU5P-1LSFVB784I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCKU5P-1LSFVB784I
XCKU5P-1LSFVB784I CAD Models
XCKU5P-1LSFVB784I Part Data Attributes
|
XCKU5P-1LSFVB784I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU5P-1LSFVB784I
AMD Xilinx
Field Programmable Gate Array,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-09 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XCKU5P-1LSFVB784I
This table gives cross-reference parts and alternative options found for XCKU5P-1LSFVB784I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU5P-1LSFVB784I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU5P-L1SFVB784I | Field Programmable Gate Array, | AMD Xilinx | XCKU5P-1LSFVB784I vs XCKU5P-L1SFVB784I |