Part Details for XCS30-3VQG100C by AMD Xilinx
Results Overview of XCS30-3VQG100C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCS30-3VQG100C Information
XCS30-3VQG100C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCS30-3VQG100C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3554 |
|
RFQ |
US Tariff Estimator: XCS30-3VQG100C by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XCS30-3VQG100C
XCS30-3VQG100C Part Data Attributes
|
|
XCS30-3VQG100C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCS30-3VQG100C
AMD Xilinx
Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Maximum Usable Gates 30000 | |
| Clock Frequency-Max | 125 Mhz | |
| Combinatorial Delay of a CLB-Max | 1.6 Ns | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 576 | |
| Number of Equivalent Gates | 10000 | |
| Number of Inputs | 77 | |
| Number of Outputs | 77 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 576 Clbs, 10000 Gates | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
Alternate Parts for XCS30-3VQG100C
This table gives cross-reference parts and alternative options found for XCS30-3VQG100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCS30-3VQG100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XCS30-3VQ100C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, 576-Cell, CMOS, PQFP100 | XCS30-3VQG100C vs XCS30-3VQ100C |
| XCS30-3VQG100I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, PQFP100 | XCS30-3VQG100C vs XCS30-3VQG100I |
| XCS30XL-5VQ100C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 250MHz, 576-Cell, CMOS, PQFP100 | XCS30-3VQG100C vs XCS30XL-5VQ100C |
| XCS30-4VQG100C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, PQFP100 | XCS30-3VQG100C vs XCS30-4VQG100C |
| XCS30-4VQ100C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, 576-Cell, CMOS, PQFP100 | XCS30-3VQG100C vs XCS30-4VQ100C |
| XCS30XL-3VQ100C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP100 | XCS30-3VQG100C vs XCS30XL-3VQ100C |
| XCS30XL-3VQG100C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, PQFP100 | XCS30-3VQG100C vs XCS30XL-3VQG100C |
| XCS30XL-4VQ100I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 1368-Cell, CMOS, PQFP100 | XCS30-3VQG100C vs XCS30XL-4VQ100I |