Part Details for XCSC502EX by Telemechanique Sensors
Results Overview of XCSC502EX by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCSC502EX Information
XCSC502EX by Telemechanique Sensors is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for XCSC502EX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM6983
|
Newark | Safety Sw, Dpst-No/Spst-Nc, 6A, 120Vac, Product Range:Preventa Atex D Series, Contact Configuration:Dpst-No, Spst-Nc, Switch Terminals:Screw Clamp, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSC502EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$415.1500 | Buy Now |
|
DISTI #
5452-XCSC502EX-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$557.0300 | Buy Now |
|
DISTI #
996-XCSC502EX
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SAFETY INTERLOCK 300VAC 10A T-XCS | 0 |
|
$489.1600 | Order Now |
|
DISTI #
72551463
|
RS | SAFETY INTERLOCK 300VAC 10A T-XCS Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$375.7900 / $404.0800 | RFQ |
|
DISTI #
XCSC502EX
|
TME | Safety switch: key operated, XCSC, NC + NO x2, IP67, metal Min Qty: 1 | 0 |
|
$265.4900 / $306.3300 | RFQ |