Part Details for XCVM1302-1LSEVFVB1369 by AMD Xilinx
Overview of XCVM1302-1LSEVFVB1369 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XCVM1302-1LSEVFVB1369
XCVM1302-1LSEVFVB1369 CAD Models
XCVM1302-1LSEVFVB1369 Part Data Attributes:
|
XCVM1302-1LSEVFVB1369
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVM1302-1LSEVFVB1369
AMD Xilinx
Microprocessor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-B1369 | |
Number of Terminals | 1369 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 0.724 V | |
Supply Voltage-Min | 0.676 V | |
Supply Voltage-Nom | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SoC |