Part Details for XCZU7CG-2LFFVC1156I by AMD Xilinx
Overview of XCZU7CG-2LFFVC1156I by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for XCZU7CG-2LFFVC1156I
XCZU7CG-2LFFVC1156I CAD Models
XCZU7CG-2LFFVC1156I Part Data Attributes
|
XCZU7CG-2LFFVC1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCZU7CG-2LFFVC1156I
AMD Xilinx
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | CAN, I2C, SPI, UART | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B1156 | |
Length | 35 mm | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |