Part Details for XD1212H35AMR by IXYS Corporation
Overview of XD1212H35AMR by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for XD1212H35AMR
XD1212H35AMR CAD Models
XD1212H35AMR Part Data Attributes
|
XD1212H35AMR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
XD1212H35AMR
IXYS Corporation
FIXED POSITIVE LDO REGULATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.55 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.621 V | |
Output Voltage1-Min | 3.479 V | |
Output Voltage1-Nom | 3.55 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for XD1212H35AMR
This table gives cross-reference parts and alternative options found for XD1212H35AMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XD1212H35AMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XD1212H34ADR | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | XD1212H35AMR vs XD1212H34ADR |
XD1212E362PR | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | XD1212H35AMR vs XD1212E362PR |
XD1212H352PR-G | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | XD1212H35AMR vs XD1212H352PR-G |
IXD1212G362DR | Fixed Positive LDO Regulator, 3.6V, 0.25V Dropout, CMOS, PDSO6, USP-6 | IXYS Corporation | XD1212H35AMR vs IXD1212G362DR |
IXD1212H35AMR | Fixed Positive LDO Regulator, 3.55V, 0.25V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | IXYS Corporation | XD1212H35AMR vs IXD1212H35AMR |
IXD1212H342DR | Fixed Positive LDO Regulator, 3.4V, 0.25V Dropout, CMOS, PDSO6, USP-6 | IXYS Corporation | XD1212H35AMR vs IXD1212H342DR |
IXD1212G362PR-G | Fixed Positive LDO Regulator, 3.6V, 0.25V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | IXYS Corporation | XD1212H35AMR vs IXD1212G362PR-G |
XD1212F342PR-G | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | XD1212H35AMR vs XD1212F342PR-G |
XD1212G33APR-G | FIXED POSITIVE LDO REGULATOR | IXYS Corporation | XD1212H35AMR vs XD1212G33APR-G |
IXD1212H36AMR-G | Fixed Positive LDO Regulator, 3.65V, 0.25V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | IXYS Corporation | XD1212H35AMR vs IXD1212H36AMR-G |