Part Details for XDCBD14A by SunLED Group
Overview of XDCBD14A by SunLED Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XDCBD14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1074-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL BLU 10DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5621 In Stock |
|
$1.2224 / $3.3200 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 3 | 1100 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | 880 |
|
$1.0000 / $3.2000 | Buy Now | |
|
NAC | 0.56 BLUE CA LED DISPLAY RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 24 |
|
$1.1180 / $1.3040 | Buy Now |
Part Details for XDCBD14A
XDCBD14A CAD Models
XDCBD14A Part Data Attributes
|
XDCBD14A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDCBD14A
SunLED Group
Smart/Normal 7 Seg Numeric LED Display,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 0.009 cd | |
Luminous Intensity-Nom | 23.99 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TUBE | |
Peak Wavelength | 460 nm |