Part Details for XE41-131-M-24.000MHZ by Xsis Electronics Inc
Overview of XE41-131-M-24.000MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XE41-131-M-24.000MHZ
XE41-131-M-24.000MHZ CAD Models
XE41-131-M-24.000MHZ Part Data Attributes
|
XE41-131-M-24.000MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
XE41-131-M-24.000MHZ
Xsis Electronics Inc
TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL, 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP4,.31,200 | |
Physical Dimension | 8.89mm X 7.4mm X 4.19mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Technology | TTL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for XE41-131-M-24.000MHZ
This table gives cross-reference parts and alternative options found for XE41-131-M-24.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XE41-131-M-24.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100ETPDL-24.000MHZ-G | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULL WING, METAL, DIP-14/4 | Ecliptek Corporation | XE41-131-M-24.000MHZ vs EP1100ETPDL-24.000MHZ-G |
EP1100TSL-24.000MHZ-G | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULL WING, METAL, DIP-14/4 | Ecliptek Corporation | XE41-131-M-24.000MHZ vs EP1100TSL-24.000MHZ-G |
EP1100HSPDL-24.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | XE41-131-M-24.000MHZ vs EP1100HSPDL-24.000M-G2TR |
EP1100HSETPDL-24.000M | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | XE41-131-M-24.000MHZ vs EP1100HSETPDL-24.000M |
EP1100HSPDL-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | XE41-131-M-24.000MHZ vs EP1100HSPDL-24.000M-G2 |
EP1100HSETTSL-24.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | XE41-131-M-24.000MHZ vs EP1100HSETTSL-24.000M-GTR |
EP1100HSETPDL-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | XE41-131-M-24.000MHZ vs EP1100HSETPDL-24.000M-G2 |
EP1100HSPDL-24.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | XE41-131-M-24.000MHZ vs EP1100HSPDL-24.000M-CLXXX |
EP1100HSTSL-24.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | XE41-131-M-24.000MHZ vs EP1100HSTSL-24.000M-GTR |
EP1100ETTSL-24.000MHZ-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | XE41-131-M-24.000MHZ vs EP1100ETTSL-24.000MHZ-CLXXX |