Part Details for XE41-151G-100.000MHZ by Xsis Electronics Inc
Overview of XE41-151G-100.000MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XE41-151G-100.000MHZ
XE41-151G-100.000MHZ CAD Models
XE41-151G-100.000MHZ Part Data Attributes:
|
XE41-151G-100.000MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
XE41-151G-100.000MHZ
Xsis Electronics Inc
TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE, ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP4,.31,200 | |
Physical Dimension | 8.89mm X 7.4mm X 4.19mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Technology | TTL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |