Part Details for XE61S-B12-0.000125MHZ by Xsis Electronics Inc
Overview of XE61S-B12-0.000125MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XE61S-B12-0.000125MHZ
XE61S-B12-0.000125MHZ CAD Models
XE61S-B12-0.000125MHZ Part Data Attributes:
|
XE61S-B12-0.000125MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
XE61S-B12-0.000125MHZ
Xsis Electronics Inc
TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Package Description | DIP4/14,.5 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1000% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.000125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Package Equivalence Code | DIP4/14,.5 | |
Physical Dimension | 20.45mm X 12.88mm X 5.08mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Technology | TTL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |