Part Details for XF03ZD0222KMB by Kyocera AVX Components
Overview of XF03ZD0222KMB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XF03ZD0222KMB
XF03ZD0222KMB CAD Models
XF03ZD0222KMB Part Data Attributes
|
XF03ZD0222KMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
XF03ZD0222KMB
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TINNED SILVER PALLADIUM TERMINATION | |
Capacitance | 2200 µF | |
Diameter | 4.09 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.9 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for XF03ZD0222KMB
This table gives cross-reference parts and alternative options found for XF03ZD0222KMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XF03ZD0222KMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC655A222MA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF03ZD0222KMB vs DC655A222MA5610 |
DC265A222JA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF03ZD0222KMB vs DC265A222JA5106 |
XF04ZD0222KMB | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF03ZD0222KMB vs XF04ZD0222KMB |
DC045C222MA5310 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF03ZD0222KMB vs DC045C222MA5310 |
DC665C222MA5410 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF03ZD0222KMB vs DC665C222MA5410 |
XF04ZD0222J-- | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF03ZD0222KMB vs XF04ZD0222J-- |
DC675A222JA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF03ZD0222KMB vs DC675A222JA5610 |
DC635C222MA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF03ZD0222KMB vs DC635C222MA5106 |
DC635A222KA5206 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF03ZD0222KMB vs DC635A222KA5206 |
DC265C222KA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | XF03ZD0222KMB vs DC265C222KA5106 |